
3386C-1-504LF | |
---|---|
DigiKey Part Number | 3386C-504LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386C-1-504LF |
Description | TRIMMER 500KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386C-1-504LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.19000 | $15.19 |
10 | $12.78500 | $127.85 |
25 | $11.93240 | $298.31 |
50 | $11.32140 | $566.07 |
100 | $10.73830 | $1,073.83 |
300 | $9.87210 | $2,961.63 |
500 | $9.49142 | $4,745.71 |
1,000 | $8.99720 | $8,997.20 |
5,000 | $7.94232 | $39,711.60 |