Series 3382(G)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series 3382(G)
Bourns® Sensor Capabilities

3382G-1-503G

DigiKey Part Number
3382G-1-503GTR-ND - Tape & Reel (TR)
3382G-1-503GCT-ND - Cut Tape (CT)
3382G-1-503GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3382G-1-503G
Description
SENSOR ROTARY 330DEG SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
3382G-1-503G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 330°, Continuous
Linear Range
-
Output
Resistive
Output Signal
Clockwise Increase
Actuator Type
Hole for Shaft
Linearity
±2%
Resistance
50 kOhms
Resistance Tolerance
±30%
Voltage - Supply
-
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 120°C
Package / Case
4-SMD, Gull Wing
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.89000$8.89
5$7.85400$39.27
10$7.45800$74.58
25$6.98720$174.68
50$6.66620$333.31
100$6.37490$637.49
500$5.78808$2,894.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.56985$5,569.85
2,000$5.36990$10,739.80
3,000$5.26074$15,782.22
5,000$5.13087$25,654.35
7,000$5.04974$35,348.18
10,000$4.96739$49,673.90
Manufacturers Standard Package