MFR Recommended

3366P-1-501 | |
|---|---|
DigiKey Part Number | 3366P-1-501-ND |
Manufacturer | |
Manufacturer Product Number | 3366P-1-501 |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362P-1-501 | Bourns Inc. | 114 | 3362P-501-ND | $13.81000 | MFR Recommended |


