50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362Z-1-503LF

DigiKey Part Number
118-3362Z-1-503LF-ND
Manufacturer
Manufacturer Product Number
3362Z-1-503LF
Description
TRIMMER 50K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362Z-1-503LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$10.77000$10.77
10$8.98600$89.86
25$8.35320$208.83
50$7.90080$395.04
100$7.47170$747.17
250$6.93632$1,734.08
500$6.55516$3,277.58
1,000$6.19367$6,193.67
5,000$5.42624$27,131.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.