
3362Z-1-102LF | |
---|---|
DigiKey Part Number | 118-3362Z-1-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362Z-1-102LF |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362Z-1-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $9.11400 | $91.14 |
25 | $8.51000 | $212.75 |
50 | $8.07640 | $403.82 |
100 | $7.66250 | $766.25 |
250 | $7.14456 | $1,786.14 |
500 | $6.77456 | $3,387.28 |
1,000 | $6.42240 | $6,422.40 |
5,000 | $5.67035 | $28,351.75 |