3362U-1-504 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $10.84000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $12.66095
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 180
Unit Price: $14.53000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 11
Unit Price: $13.88000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 791
Unit Price: $7.47000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.24075
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.84000
Datasheet

Similar


TT Electronics/BI
In Stock: 357
Unit Price: $15.19000
Datasheet
3362U Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362U-1-504

DigiKey Part Number
3362U-504-ND
Manufacturer
Manufacturer Product Number
3362U-1-504
Description
TRIMMER 500K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362U-1-504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$9.31825$1,863.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.