
3362S-1-102LF | |
---|---|
DigiKey Part Number | 3362S-1-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362S-1-102LF |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362S-1-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $6.28100 | $62.81 |
25 | $5.86280 | $146.57 |
50 | $5.56540 | $278.27 |
100 | $5.28130 | $528.13 |
250 | $4.92496 | $1,231.24 |
500 | $4.67058 | $2,335.29 |
1,000 | $4.42827 | $4,428.27 |
5,000 | $3.91051 | $19,552.55 |