Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3362S-1-100 | |
|---|---|
DigiKey Part Number | 3362S-1-100-ND |
Manufacturer | |
Manufacturer Product Number | 3362S-1-100 |
Description | TRIMMER 10 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362S-1-100 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362M-1-100 | Bourns Inc. | 0 | 3362M-1-100-ND | $10.25385 | Parametric Equivalent |
| 3362M-1-100LF | Bourns Inc. | 0 | 3362M-1-100LF-ND | $7.89692 | Parametric Equivalent |
| 3362S-1-100LF | Bourns Inc. | 195 | 118-3362S-1-100LF-ND | $7.48000 | Parametric Equivalent |
| 3362W-1-100 | Bourns Inc. | 0 | 3362W-1-100-ND | $10.25385 | Parametric Equivalent |
| 3362W-1-100LF | Bourns Inc. | 0 | 3362W-1-100LF-ND | $5.51728 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $10.25385 | $2,050.77 |





