
SDR7030-471K | |
---|---|
DigiKey Part Number | 118-SDR7030-471KTR-ND - Tape & Reel (TR) 118-SDR7030-471KCT-ND - Cut Tape (CT) 118-SDR7030-471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR7030-471K |
Description | FIXED IND 470UH 220MA 2.8OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 220 mA 2.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7030-471K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 230mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $4.41200 | $44.12 |
100 | $3.62620 | $362.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.88131 | $4,321.97 |
3,000 | $2.71711 | $8,151.33 |
4,500 | $2.62553 | $11,814.89 |
7,500 | $2.51465 | $18,859.88 |
10,500 | $2.44424 | $25,664.52 |
15,000 | $2.39757 | $35,963.55 |