
3362P-1-201TLF | |
|---|---|
DigiKey Part Number | 3362P-1-201TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-201TLF |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Finger Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $17.55300 | $175.53 |
| 25 | $16.31160 | $407.79 |
| 50 | $15.42360 | $771.18 |
| 200 | $13.77925 | $2,755.85 |
| 400 | $13.01978 | $5,207.91 |
| 600 | $12.59410 | $7,556.46 |
| 1,000 | $12.07673 | $12,076.73 |
| 5,000 | $10.57731 | $52,886.55 |

