


AD9959/PCBZ | |
---|---|
DigiKey Part Number | AD9959/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9959/PCBZ |
Description | EVAL BOARD FOR AD9959 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9959 - Direct Digital Synthesis (DDS) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Direct Digital Synthesis (DDS) | |
Embedded | No | |
Utilized IC / Part | AD9959 | |
Primary Attributes | 10-Bit DAC, 32-Bit Tuning Word Width | |
Secondary Attributes | 4 Channels | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,539.37000 | $4,539.37 |