
3362H-1-501LF | |
---|---|
DigiKey Part Number | 3362H-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362H-1-501LF |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362H-1-501LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.57000 | $14.57 |
10 | $12.27400 | $122.74 |
25 | $11.45240 | $286.31 |
50 | $10.86780 | $543.39 |
100 | $10.30890 | $1,030.89 |
250 | $9.61104 | $2,402.76 |
500 | $9.11216 | $4,556.08 |
1,000 | $8.63784 | $8,637.84 |
5,000 | $7.62524 | $38,126.20 |