3362H-1-254 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $12.42012
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.49712
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 126
Unit Price: $13.91000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 247
Unit Price: $7.49000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.26695
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $7.90700
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.26695
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $7.90700
Datasheet
3362H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362H-1-254

DigiKey Part Number
3362H-1-254-ND
Manufacturer
Manufacturer Product Number
3362H-1-254
Description
TRIMMER 250K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362H-1-254 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
250 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$12.69335$2,538.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.