
3362F-1-502LF | |
---|---|
DigiKey Part Number | 3362F-1-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362F-1-502LF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362F-1-502LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.37000 | $17.37 |
10 | $14.62000 | $146.20 |
25 | $13.64200 | $341.05 |
50 | $12.94400 | $647.20 |
100 | $12.27720 | $1,227.72 |
250 | $11.44444 | $2,861.11 |
500 | $10.84994 | $5,424.97 |
1,000 | $10.28457 | $10,284.57 |
5,000 | $9.07825 | $45,391.25 |