
3362F-1-105LF | |
|---|---|
DigiKey Part Number | 118-3362F-1-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362F-1-105LF |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362F-1-105LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 10 | $15.57200 | $155.72 |
| 25 | $14.46640 | $361.66 |
| 50 | $13.67900 | $683.95 |
| 100 | $12.93160 | $1,293.16 |
| 250 | $12.00140 | $3,000.35 |
| 500 | $11.33992 | $5,669.96 |
| 1,000 | $10.71303 | $10,713.03 |
| 5,000 | $9.38326 | $46,916.30 |

