
3361S-1-203GLF | |
---|---|
DigiKey Part Number | 3361S-203GLFTR-ND - Tape & Reel (TR) 3361S-203GLFCT-ND - Cut Tape (CT) 3361S-203GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361S-1-203GLF |
Description | TRIMMER 20K OHM 0.5W GW SIDE ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361S-1-203GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
10 | $9.88700 | $98.87 |
25 | $9.22640 | $230.66 |
50 | $8.75560 | $437.78 |
100 | $8.30690 | $830.69 |
250 | $7.74500 | $1,936.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.34360 | $3,671.80 |
1,000 | $6.96172 | $6,961.72 |
1,500 | $6.74700 | $10,120.50 |
2,500 | $6.48556 | $16,213.90 |
3,500 | $6.31865 | $22,115.27 |
5,000 | $6.14619 | $30,730.95 |
6,000 | $6.05984 | $36,359.04 |
12,000 | $5.74211 | $68,905.32 |
12,500 | $5.72391 | $71,548.88 |