
3361P-1-503GLF | |
|---|---|
DigiKey Part Number | 3361P-503GLFTR-ND - Tape & Reel (TR) 3361P-503GLFCT-ND - Cut Tape (CT) 3361P-503GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-503GLF |
Description | TRIMMER 50K OHM 0.5W GW TOP ADJ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-503GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $7.51400 | $75.14 |
| 25 | $6.98160 | $174.54 |
| 50 | $6.60520 | $330.26 |
| 100 | $6.24750 | $624.75 |
| 250 | $5.80012 | $1,450.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $5.30309 | $3,977.32 |
| 1,500 | $5.01045 | $7,515.67 |
| 2,250 | $4.84644 | $10,904.49 |
| 3,750 | $4.64714 | $17,426.78 |
| 5,250 | $4.52017 | $23,730.89 |
| 7,500 | $4.38927 | $32,919.53 |





