
3360P-1-203LF | |
|---|---|
DigiKey Part Number | 3360P-1-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3360P-1-203LF |
Description | POT 20K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3360P-1-203LF Models |
Category | Adjustment Type Top Adjustment |
Manufacturer Bourns Inc. | Temperature Coefficient ±1000ppm/°C |
Series | Rotation 310° |
Packaging Tray | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 20k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.500" (12.70mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.093" (2.36mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.264" x 0.252" Face (6.70mm x 6.40mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.30000 | $33.30 |
| 10 | $27.71500 | $277.15 |
| 25 | $25.74320 | $643.58 |
| 50 | $24.33720 | $1,216.86 |
| 100 | $23.00210 | $2,300.21 |
| 300 | $21.02567 | $6,307.70 |
| 500 | $20.16240 | $10,081.20 |
| 1,000 | $19.04519 | $19,045.19 |

