
3352P-1-502LF | |
---|---|
DigiKey Part Number | 3352P-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352P-1-502LF |
Description | THUMBWHEEL POT 5K OHM 0.5W TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352P-1-502LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.80000 | $24.80 |
10 | $20.90500 | $209.05 |
25 | $19.50280 | $487.57 |
50 | $18.50260 | $925.13 |
100 | $17.54690 | $1,754.69 |
300 | $16.12640 | $4,837.92 |
500 | $15.50336 | $7,751.68 |
1,000 | $14.69400 | $14,694.00 |
5,000 | $12.96852 | $64,842.60 |