3352P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3352P-1-204LF

DigiKey Part Number
3352P-204LF-ND
Manufacturer
Manufacturer Product Number
3352P-1-204LF
Description
THUMBWHEEL POT 200K OHM 0.5W TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3352P-1-204LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±20%
Number of Turns
1.0
Adjustment Type
Top Adjustment
Size / Dimension
Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm)
Termination
PC Pins
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$24.86000$24.86
10$20.95900$209.59
25$19.55280$488.82
50$18.55000$927.50
100$17.59180$1,759.18
300$16.16763$4,850.29
500$15.54300$7,771.50
1,000$14.73158$14,731.58
5,000$13.00169$65,008.45
Manufacturers Standard Package