3352P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3352P-1-253LF

DigiKey Part Number
3352P-253LF-ND
Manufacturer
Manufacturer Product Number
3352P-1-253LF
Description
THUMBWHEEL POT 25K OHM 0.5W TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3352P-1-253LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
25 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±20%
Number of Turns
1.0
Adjustment Type
Top Adjustment
Size / Dimension
Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm)
Termination
PC Pins
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$15.54300$7,771.50