
3352H-1-500 | |
---|---|
DigiKey Part Number | 3352H-1-500-ND |
Manufacturer | |
Manufacturer Product Number | 3352H-1-500 |
Description | THUMBWHEEL POT 50 OHM 0.5W SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 3352H-1-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.350" H (8.89mm x 8.89mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
500 | $18.29822 | $9,149.11 |