5 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3352E-1-502LF

DigiKey Part Number
3352E-502LF-ND
Manufacturer
Manufacturer Product Number
3352E-1-502LF
Description
THUMBWHEEL POT 5K OHM 0.5W TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3352E-1-502LF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Size / Dimension
Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm)
Part Status
Active
Termination
PC Pins
Resistance
5 kOhms
Mounting Type
Through Hole
Power (Watts)
0.5W, 1/2W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 255
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.46000$27.46
10$22.89700$228.97
25$21.27080$531.77
50$20.11140$1,005.57
100$19.00980$1,900.98
300$17.37807$5,213.42
500$16.66514$8,332.57
1,000$15.74245$15,742.45
5,000$13.78663$68,933.15
Manufacturers Standard Package