
3352E-1-104LF | |
---|---|
DigiKey Part Number | 3352E-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352E-1-104LF |
Description | THUMBWHEEL POT 100K OHM 0.5W TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352E-1-104LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.68000 | $25.68 |
10 | $21.65000 | $216.50 |
25 | $20.20120 | $505.03 |
50 | $19.16240 | $958.12 |
100 | $18.17300 | $1,817.30 |
300 | $16.70107 | $5,010.32 |
500 | $16.05552 | $8,027.76 |
1,000 | $15.21743 | $15,217.43 |
5,000 | $13.43036 | $67,151.80 |