
3352E-1-101LF | |
---|---|
DigiKey Part Number | 3352E-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352E-1-101LF |
Description | THUMBWHEEL POT 100 OHM 0.5W TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352E-1-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.05552 | $8,027.76 |