100 Ohms 1W Through Hole Thumbwheel Potentiometer Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3345P-1-101T

DigiKey Part Number
3345P-1-101T-ND
Manufacturer
Manufacturer Product Number
3345P-1-101T
Description
THUMBWHEEL POT 100 OHM 1W TOP
Customer Reference
Detailed Description
100 Ohms 1W Through Hole Thumbwheel Potentiometer Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3345P-1-101T Models
Product Attributes
Filter Similar Products
Category
Tolerance
±5%
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Size / Dimension
Round - 0.495" Dia x 0.315" H (12.57mm x 8.00mm)
Part Status
Discontinued at DigiKey
Termination
PC Pins
Resistance
100 Ohms
Mounting Type
Through Hole
Power (Watts)
1W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable