
3339P-1-200LF | |
|---|---|
DigiKey Part Number | 3339P-1-200LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339P-1-200LF |
Description | TRIMMER 20 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339P-1-200LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.300" Dia (7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.52000 | $41.52 |
| 10 | $34.55500 | $345.55 |
| 25 | $32.09360 | $802.34 |
| 50 | $30.33900 | $1,516.95 |
| 100 | $28.67170 | $2,867.17 |
| 250 | $26.60048 | $6,650.12 |
| 500 | $25.12852 | $12,564.26 |
| 1,000 | $23.73514 | $23,735.14 |

