
3339H-1-103LF | |
---|---|
DigiKey Part Number | 3339H-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339H-1-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339H-1-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.300" Dia (7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.24000 | $41.24 |
10 | $34.66500 | $346.65 |
25 | $32.33840 | $808.46 |
50 | $30.66920 | $1,533.46 |
100 | $29.08120 | $2,908.12 |
250 | $27.09876 | $6,774.69 |
500 | $25.68482 | $12,842.41 |
1,000 | $24.34145 | $24,341.45 |