Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3329U-1-504R | |
|---|---|
DigiKey Part Number | 3329U-1-504R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3329U-1-504R |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329U-1-504R Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-504 | Bourns Inc. | 0 | 3329H-504-ND | $22.42005 | Parametric Equivalent |
| 3329H-1-504LF | Bourns Inc. | 86 | 3329H-504LF-ND | $23.35000 | Parametric Equivalent |
| 3329H-99-504LF | Bourns Inc. | 0 | 3329H-99-504LF-ND | $21.11642 | Parametric Equivalent |
| 3329P-1-504 | Bourns Inc. | 188 | 118-3329P-1-504-ND | $31.41000 | Parametric Equivalent |
| 3329P-1-504LF | Bourns Inc. | 122 | 3329P-504LF-ND | $23.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.95622 | $23,956.22 |






