Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3329P-DK9-105LF | |
|---|---|
DigiKey Part Number | 3329P-DK9-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329P-DK9-105LF |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-105 | Bourns Inc. | 0 | 3329H-105-ND | $22.42005 | Parametric Equivalent |
| 3329H-1-105LF | Bourns Inc. | 263 | 3329H-105LF-ND | $23.35000 | Parametric Equivalent |
| 3329H-99-105LF | Bourns Inc. | 0 | 3329H-99-105LF-ND | $21.11642 | Parametric Equivalent |
| 3329P-1-105 | Bourns Inc. | 0 | 3329P-105-ND | $22.42005 | Parametric Equivalent |
| 3329P-1-105LF | Bourns Inc. | 70 | 3329P-105LF-ND | $23.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.84780 | $6,923.90 |





