
3329P-DK9-103LF | |
|---|---|
DigiKey Part Number | 118-3329P-DK9-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329P-DK9-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329P-DK9-103LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.95000 | $21.95 |
| 10 | $18.32600 | $183.26 |
| 25 | $17.02840 | $425.71 |
| 50 | $16.10100 | $805.05 |
| 100 | $15.21960 | $1,521.96 |
| 250 | $14.12388 | $3,530.97 |
| 500 | $13.34464 | $6,672.32 |
| 1,000 | $12.60635 | $12,606.35 |
| 5,000 | $11.04093 | $55,204.65 |

