
3329P-DK9-102LF | |
---|---|
DigiKey Part Number | 3329P-DK9-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329P-DK9-102LF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329P-DK9-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.57000 | $21.57 |
10 | $18.16800 | $181.68 |
25 | $16.95120 | $423.78 |
50 | $16.08040 | $804.02 |
100 | $15.25060 | $1,525.06 |
250 | $14.21536 | $3,553.84 |
500 | $13.47594 | $6,737.97 |
1,000 | $12.77302 | $12,773.02 |
5,000 | $11.27366 | $56,368.30 |