
3329S-1-102LF | |
|---|---|
DigiKey Part Number | 3329S-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329S-1-102LF |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329S-1-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.260" x 0.330" Face (6.60mm x 8.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.73000 | $31.73 |
| 10 | $26.44900 | $264.49 |
| 25 | $24.56240 | $614.06 |
| 50 | $23.22240 | $1,161.12 |
| 100 | $21.94890 | $2,194.89 |
| 300 | $20.06347 | $6,019.04 |
| 500 | $19.23996 | $9,619.98 |
| 1,000 | $18.17404 | $18,174.04 |
| 5,000 | $15.91553 | $79,577.65 |

