3329P-1-253LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $22.39140
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 158
Unit Price: $21.51000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $21.08946

Parametric Equivalent


Bourns Inc.
In Stock: 119
Unit Price: $31.37000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $20.45968
Datasheet
3329P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3329P-1-253LF

DigiKey Part Number
3329P-1-253LF-ND
Manufacturer
Manufacturer Product Number
3329P-1-253LF
Description
TRIMMER 25K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3329P-1-253LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
25 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.250" Dia (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
200$15.60255$3,120.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.