
3329P-1-102 | |
---|---|
DigiKey Part Number | 118-3329P-1-102-ND |
Manufacturer | |
Manufacturer Product Number | 3329P-1-102 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329P-1-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.37000 | $31.37 |
10 | $26.38200 | $263.82 |
25 | $24.61000 | $615.25 |
50 | $23.34380 | $1,167.19 |
100 | $22.13770 | $2,213.77 |
250 | $20.63096 | $5,157.74 |
500 | $19.55564 | $9,777.82 |
1,000 | $18.53395 | $18,533.95 |
5,000 | $16.35623 | $81,781.15 |