
3329H-1-104 | |
|---|---|
DigiKey Part Number | 118-3329H-1-104-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-104 |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.08000 | $31.08 |
| 10 | $25.89800 | $258.98 |
| 25 | $24.05600 | $601.40 |
| 50 | $22.74400 | $1,137.20 |
| 100 | $21.49680 | $2,149.68 |
| 250 | $19.94568 | $4,986.42 |
| 500 | $18.84334 | $9,421.67 |
| 1,000 | $17.79947 | $17,799.47 |
| 5,000 | $15.58757 | $77,937.85 |

