
3329H-1-100LF | |
|---|---|
DigiKey Part Number | 3329H-1-100LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-100LF |
Description | TRIMMER 10 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.35000 | $23.35 |
| 10 | $19.43600 | $194.36 |
| 25 | $18.05760 | $451.44 |
| 50 | $17.07440 | $853.72 |
| 100 | $16.13960 | $1,613.96 |
| 300 | $14.75540 | $4,426.62 |
| 500 | $14.15052 | $7,075.26 |
| 1,000 | $13.36758 | $13,367.58 |
| 5,000 | $11.70742 | $58,537.10 |

