3314Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314Z-1-502E

DigiKey Part Number
3314Z-502ETR-ND - Tape & Reel (TR)
3314Z-502ECT-ND - Cut Tape (CT)
3314Z-502EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314Z-1-502E
Description
TRIMMER 5K OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314Z-1-502E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.30000$16.30
10$13.72300$137.23
25$12.80560$320.14
50$12.14880$607.44
100$11.52400$1,152.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$10.92840$2,185.68
400$10.36143$4,144.57
600$10.04277$6,025.66
1,000$9.65432$9,654.32
1,400$9.40629$13,168.81
2,000$9.15008$18,300.16
2,400$9.02165$21,651.96
4,800$8.54915$41,035.92
5,000$8.52213$42,610.65
Manufacturers Standard Package