3314Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314Z-1-502E

DigiKey Part Number
3314Z-502ETR-ND - Tape & Reel (TR)
3314Z-502ECT-ND - Cut Tape (CT)
3314Z-502EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314Z-1-502E
Description
TRIMMER 5K OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314Z-1-502E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.26000$16.26
10$13.68800$136.88
25$12.77320$319.33
50$12.11780$605.89
100$11.49460$1,149.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$10.90050$2,180.10
400$10.33498$4,133.99
600$10.01715$6,010.29
1,000$9.62970$9,629.70
1,400$9.38230$13,135.22
2,000$9.12673$18,253.46
2,400$8.99864$21,596.74
4,800$8.52735$40,931.28
5,000$8.50039$42,501.95
Manufacturers Standard Package