
3314Z-1-105E | |
---|---|
DigiKey Part Number | 3314Z-105ETR-ND - Tape & Reel (TR) 3314Z-105ECT-ND - Cut Tape (CT) 3314Z-105EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314Z-1-105E |
Description | TRIMMER 1M OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314Z-1-105E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
10 | $13.68800 | $136.88 |
25 | $12.77320 | $319.33 |
50 | $12.11780 | $605.89 |
100 | $11.49460 | $1,149.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $10.90050 | $2,180.10 |
400 | $10.33498 | $4,133.99 |
600 | $10.01715 | $6,010.29 |
1,000 | $9.62970 | $9,629.70 |
1,400 | $9.38230 | $13,135.22 |
2,000 | $9.12673 | $18,253.46 |
2,400 | $8.99864 | $21,596.74 |
4,800 | $8.52735 | $40,931.28 |
5,000 | $8.50039 | $42,501.95 |