Similar
Similar
Similar
Similar

3314S-2-502G | |
|---|---|
DigiKey Part Number | 3314S-2-502G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314S-2-502G |
Description | TRIMMER 5K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314S-2-502G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23AR5KLFTR | TT Electronics/BI | 8,250 | 987-1012-1-ND | $13.15000 | Similar |
| ST-42ETA502 | Nidec Components | 0 | 563-ST-42ETA502TR-ND | $8.01778 | Similar |
| ST-4ETA502 | Nidec Components | 7,211 | 563-ST-4ETA502CT-ND | $10.52000 | Similar |
| TS4YJ502MR10 | Vishay Sfernice | 0 | 716-TS4YJ502MR10TR-ND | $10.61066 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.18652 | $10,186.52 |





