3314S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314S-2-103G

DigiKey Part Number
118-3314S-2-103GTR-ND - Tape & Reel (TR)
118-3314S-2-103GCT-ND - Cut Tape (CT)
118-3314S-2-103GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314S-2-103G
Description
TRIMMER 10KOHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314S-2-103G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.26000$16.26
10$13.68800$136.88
25$12.77320$319.33
50$12.11780$605.89
100$11.49460$1,149.46
250$10.71536$2,678.84
500$10.15882$5,079.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.62970$9,629.70
2,000$9.12673$18,253.46
3,000$8.84420$26,532.60
5,000$8.50039$42,501.95
7,000$8.28100$57,967.00
10,000$8.05448$80,544.80
Manufacturers Standard Package