
3314S-1-502E | |
|---|---|
DigiKey Part Number | 3314S-1-502ETR-ND - Tape & Reel (TR) 3314S-1-502ECT-ND - Cut Tape (CT) 3314S-1-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314S-1-502E |
Description | TRIMMER 5K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314S-1-502E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $13.46700 | $134.67 |
| 25 | $12.51640 | $312.91 |
| 50 | $11.83560 | $591.78 |
| 100 | $11.19030 | $1,119.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $10.57695 | $2,115.39 |
| 400 | $9.99508 | $3,998.03 |
| 600 | $9.66862 | $5,801.17 |
| 1,000 | $9.27188 | $9,271.88 |
| 1,400 | $9.01916 | $12,626.82 |
| 2,000 | $8.75837 | $17,516.74 |

