
3314S-1-202E | |
---|---|
DigiKey Part Number | 118-3314S-1-202ETR-ND - Tape & Reel (TR) 118-3314S-1-202ECT-ND - Cut Tape (CT) 118-3314S-1-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314S-1-202E |
Description | TRIMMER 2K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.30000 | $16.30 |
10 | $13.72300 | $137.23 |
25 | $12.80560 | $320.14 |
50 | $12.14880 | $607.44 |
100 | $11.52400 | $1,152.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $10.90050 | $2,180.10 |
400 | $10.33498 | $4,133.99 |
600 | $10.01715 | $6,010.29 |
1,000 | $9.62970 | $9,629.70 |
1,400 | $9.38230 | $13,135.22 |
2,000 | $9.12673 | $18,253.46 |
2,400 | $8.99864 | $21,596.74 |
4,800 | $8.52735 | $40,931.28 |
5,000 | $8.50039 | $42,501.95 |