
3314R-1-254E | |
|---|---|
DigiKey Part Number | 118-3314R-1-254ETR-ND - Tape & Reel (TR) 118-3314R-1-254ECT-ND - Cut Tape (CT) 118-3314R-1-254EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314R-1-254E |
Description | TRIMMER 250K OHM 0.25W GW BOT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314R-1-254E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Bottom Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 250 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $13.46700 | $134.67 |
| 25 | $12.51640 | $312.91 |
| 50 | $11.83560 | $591.78 |
| 100 | $11.19030 | $1,119.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.17180 | $5,085.90 |


