Similar
Similar
Similar

3314R-1-100E | |
|---|---|
DigiKey Part Number | 3314R-1-100ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314R-1-100E |
Description | TRIMMER 10 OHM 0.25W GW BOT ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314R-1-100E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Bottom Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-4ETD100 | Nidec Components | 0 | 563-ST-4ETD100TR-ND | $11.10084 | Similar |
| TS4YL100MR10 | Vishay Sfernice | 0 | 716-TS4YL100MR10TR-ND | $10.61066 | Similar |
| TS53YL100MR10 | Vishay Sfernice | 0 | 716-TS53YL100MR10TR-ND | $14.62308 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.90582 | $5,452.91 |




