
3314J-2-201E | |
---|---|
DigiKey Part Number | 3314J-2-201ETR-ND - Tape & Reel (TR) 3314J-2-201ECT-ND - Cut Tape (CT) 3314J-2-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-2-201E |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-2-201E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $10.96200 | $109.62 |
25 | $10.23400 | $255.85 |
50 | $9.71040 | $485.52 |
100 | $9.21190 | $921.19 |
250 | $8.58872 | $2,147.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.14334 | $4,071.67 |
1,000 | $7.71965 | $7,719.65 |
1,500 | $7.48153 | $11,222.30 |
2,500 | $7.19146 | $17,978.65 |
3,500 | $7.00628 | $24,521.98 |
5,000 | $6.81503 | $34,075.15 |
6,000 | $6.71925 | $40,315.50 |
12,000 | $6.36682 | $76,401.84 |
12,500 | $6.34663 | $79,332.88 |