
3314J-1-205E | |
|---|---|
DigiKey Part Number | 3314J-205ETR-ND - Tape & Reel (TR) 3314J-205ECT-ND - Cut Tape (CT) 3314J-205EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-1-205E |
Description | TRIMMER 2M OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-1-205E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 MOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $10.80300 | $108.03 |
| 25 | $10.03680 | $250.92 |
| 50 | $9.49420 | $474.71 |
| 100 | $8.97620 | $897.62 |
| 250 | $8.33232 | $2,083.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.87390 | $3,936.95 |
| 1,000 | $7.43939 | $7,439.39 |
| 1,500 | $7.19579 | $10,793.68 |
| 2,500 | $6.89981 | $17,249.53 |
| 3,500 | $6.71133 | $23,489.66 |
| 5,000 | $6.51699 | $32,584.95 |


