3314H-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314H-1-502

DigiKey Part Number
3314H-1-502-ND
Manufacturer
Manufacturer Product Number
3314H-1-502
Description
TRIMMER 5K OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314H-1-502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$15.39000$15.39
10$12.99800$129.98
25$12.13080$303.27
50$11.51000$575.50
100$10.91810$1,091.81
300$10.03673$3,011.02
500$9.64988$4,824.94
1,000$9.14740$9,147.40
5,000$8.07482$40,374.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.