
3314G-2-102E | |
---|---|
DigiKey Part Number | 3314G-2-102ETR-ND - Tape & Reel (TR) 3314G-2-102ECT-ND - Cut Tape (CT) 3314G-2-102EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314G-2-102E |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314G-2-102E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.01000 | $13.01 |
10 | $10.99000 | $109.90 |
25 | $10.26040 | $256.51 |
50 | $9.73520 | $486.76 |
100 | $9.23550 | $923.55 |
250 | $8.61068 | $2,152.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.16416 | $4,082.08 |
1,000 | $7.73940 | $7,739.40 |
1,500 | $7.50067 | $11,251.01 |
2,500 | $7.20985 | $18,024.62 |
3,500 | $7.02420 | $24,584.70 |
5,000 | $6.83246 | $34,162.30 |
6,000 | $6.73644 | $40,418.64 |
12,000 | $6.38310 | $76,597.20 |
12,500 | $6.36286 | $79,535.75 |